08-350000-11-RC | |
---|---|
DigiKey Part Number | A744-ND |
Manufacturer | |
Manufacturer Product Number | 08-350000-11-RC |
Description | SOCKET ADAPTER SOIC TO 8DIP 0.3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.800" L x 0.460" W (20.32mm x 11.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.61000 | ¥86.61 |
10 | ¥77.92700 | ¥779.27 |
48 | ¥71.52625 | ¥3,433.26 |
96 | ¥69.64396 | ¥6,685.82 |
288 | ¥62.11458 | ¥17,889.00 |
528 | ¥58.35009 | ¥30,808.85 |
1,008 | ¥51.57394 | ¥51,986.53 |