05-005.92-181A | |
---|---|
DigiKey Part Number | 05-005.92-181A-ND |
Manufacturer | |
Manufacturer Product Number | 05-005.92-181A |
Description | PIN-STAKED FLEX JUMPER 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.91" (150.00mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
127 | ¥32.83480 | ¥4,170.02 |