AKX01027 | |
---|---|
DigiKey Part Number | 1050-AKX01027-ND |
Manufacturer | |
Manufacturer Product Number | AKX01027 |
Description | ARDUINO EXPLORE IOT KIT - ITALIA |
Customer Reference | |
Detailed Description | IoT Kit Arduino MKR Arduino IDE Starter Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | Arduino MKR | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |