R8-32X7/16 2701 | |
---|---|
DigiKey Part Number | 335-1103-ND |
Manufacturer | |
Manufacturer Product Number | R8-32X7/16 2701 |
Description | MACHINE SCREW PAN PHILLIPS 8-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #8-32 | |
Head Diameter | 0.347" (8.81mm) | |
Head Height | 0.115" (2.92mm) | |
Length - Below Head | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.553" (14.05mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.12000 | ¥7.12 |
5 | ¥6.12000 | ¥30.60 |
10 | ¥5.10800 | ¥51.08 |
25 | ¥4.80040 | ¥120.01 |
50 | ¥4.59480 | ¥229.74 |
100 | ¥4.08480 | ¥408.48 |
250 | ¥3.88052 | ¥970.13 |
500 | ¥3.67636 | ¥1,838.18 |
1,000 | ¥3.47211 | ¥3,472.11 |