R10-32X1/4-5701 | |
---|---|
DigiKey Part Number | R10-32X1/4-5701-ND |
Manufacturer | |
Manufacturer Product Number | R10-32X1/4-5701 |
Description | MACHINE SCREW PAN PHILLIPS 10-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #10-32 | |
Head Diameter | 0.403" (10.24mm) | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.30296 | ¥2,075.74 |