N1030 1 | |
---|---|
DigiKey Part Number | 335-1005-ND |
Manufacturer | |
Manufacturer Product Number | N1030 1 |
Description | TOGGLE FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | Secondary Inner Seal | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.844" (21.44mm) Height | |
Actuator Diameter | 0.219" (5.55mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.47000 | ¥32.47 |
10 | ¥31.60800 | ¥316.08 |
25 | ¥31.18240 | ¥779.56 |
50 | ¥30.75580 | ¥1,537.79 |
100 | ¥30.32890 | ¥3,032.89 |
250 | ¥29.90148 | ¥7,475.37 |
500 | ¥29.04730 | ¥14,523.65 |
1,000 | ¥24.77561 | ¥24,775.61 |