C1221/25 | |
---|---|
DigiKey Part Number | 335-1045-ND |
Manufacturer | |
Manufacturer Product Number | C1221/25 |
Description | PUSHBUTTON FULL BOOT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 3/8-27 NS-2B | |
Size / Dimension | 0.605" (15.37mm) Height | |
Actuator Diameter | 0.300" (7.60mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -62°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥10.89900 | ¥108.99 |
25 | ¥10.60960 | ¥265.24 |
50 | ¥10.46500 | ¥523.25 |
100 | ¥10.32130 | ¥1,032.13 |
250 | ¥10.17800 | ¥2,544.50 |
500 | ¥10.09520 | ¥5,047.60 |