75602 | |
---|---|
DigiKey Part Number | 335-1060-ND |
Manufacturer | |
Manufacturer Product Number | 75602 |
Description | WASHER SEALING #6 STN STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6 Sealing Washer 0.078" (1.98mm) Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | - | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.078" (1.98mm) | |
Plating | - | |
Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
5 | ¥17.19800 | ¥85.99 |
10 | ¥16.75000 | ¥167.50 |
25 | ¥16.29440 | ¥407.36 |
50 | ¥15.93580 | ¥796.79 |