75601 | |
---|---|
DigiKey Part Number | 335-1112-ND |
Manufacturer | |
Manufacturer Product Number | 75601 |
Description | WASHER SEALING #6 STN STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6 Sealing Washer 0.078" (1.98mm) Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.078" (1.98mm) | |
Plating | - | |
Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.65000 | ¥23.65 |
5 | ¥22.43800 | ¥112.19 |
10 | ¥21.85000 | ¥218.50 |
25 | ¥21.26040 | ¥531.51 |
50 | ¥20.66980 | ¥1,033.49 |
100 | ¥19.48800 | ¥1,948.80 |
250 | ¥18.30732 | ¥4,576.83 |
500 | ¥17.71680 | ¥8,858.40 |
1,000 | ¥17.12611 | ¥17,126.11 |