75142 | |
---|---|
DigiKey Part Number | 335-1066-ND |
Manufacturer | |
Manufacturer Product Number | 75142 |
Description | WASHER SEALING 7/16 STN STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7/16" Sealing Washer 0.078" (1.98mm) Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | 7/16" | |
Diameter - Inside | 0.437" (11.10mm) 7/16" | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.078" (1.98mm) | |
Plating | - | |
Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.23000 | ¥25.23 |
5 | ¥23.95200 | ¥119.76 |
10 | ¥23.32700 | ¥233.27 |
25 | ¥22.69920 | ¥567.48 |
50 | ¥22.06780 | ¥1,103.39 |
100 | ¥20.80690 | ¥2,080.69 |
250 | ¥19.54600 | ¥4,886.50 |
500 | ¥18.91558 | ¥9,457.79 |
1,000 | ¥18.28506 | ¥18,285.06 |