75102 HD | |
---|---|
DigiKey Part Number | 335-1170-ND |
Manufacturer | |
Manufacturer Product Number | 75102 HD |
Description | HEAVY DUTY SEELOC WASHER 10 1" O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10 Sealing Washer Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | - | |
Plating | - | |
Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.74000 | ¥31.74 |
10 | ¥30.88900 | ¥308.89 |
25 | ¥30.46840 | ¥761.71 |
50 | ¥30.05140 | ¥1,502.57 |
100 | ¥29.63470 | ¥2,963.47 |
250 | ¥29.21684 | ¥7,304.21 |
500 | ¥28.38226 | ¥14,191.13 |
1,000 | ¥24.20839 | ¥24,208.39 |