75082 HD | |
---|---|
DigiKey Part Number | 335-1166-ND |
Manufacturer | |
Manufacturer Product Number | 75082 HD |
Description | HEAVY DUTY SEELOC WASHER 1" OD 1 |
Customer Reference | |
Detailed Description | 1/4" Sealing Washer Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | - | |
Plating | - | |
Material | Stainless Steel |