75051 | |
---|---|
DigiKey Part Number | 335-1117-ND |
Manufacturer | |
Manufacturer Product Number | 75051 |
Description | WASHER SEALING M5 STN STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M5 Sealing Washer 0.078" (1.98mm) Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | M5 | |
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.078" (1.98mm) | |
Plating | - | |
Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.00000 | ¥24.00 |
5 | ¥22.77200 | ¥113.86 |
10 | ¥22.17500 | ¥221.75 |
25 | ¥21.58080 | ¥539.52 |
50 | ¥20.98100 | ¥1,049.05 |
100 | ¥19.78170 | ¥1,978.17 |
250 | ¥18.58268 | ¥4,645.67 |
500 | ¥17.98304 | ¥8,991.52 |
1,000 | ¥17.38373 | ¥17,383.73 |