XPS1024 | |
---|---|
DigiKey Part Number | XPS1024-ND |
Manufacturer | |
Manufacturer Product Number | XPS1024 |
Description | SCREWDRIVER PHILLIPS #2 |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | - | |
Length - Overall | - | |
Features | Black Tip, Ergonomic, Impact Resistant, Non-Slip, Soft Grip | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.18000 | ¥115.18 |