WLIRPK8012A | |
---|---|
DigiKey Part Number | 72-WLIRPK8012A-ND |
Manufacturer | |
Manufacturer Product Number | WLIRPK8012A |
Description | KIT, SOLDERING IRON, 80W/120V, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Iron 80W 120V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | - | |
Tip Type | - | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 80W | |
Features | - | |
Voltage - Input | 120V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.23000 | ¥402.23 |