U-130-1055-ESDN | |
---|---|
DigiKey Part Number | U-130-1055-ESDN-ND |
Manufacturer | |
Manufacturer Product Number | U-130-1055-ESDN |
Description | FUME ABSORBER MOBL UNIT 100-240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 ~ 240V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mobile Unit | |
Voltage - Input | 100 ~ 240V | |
Features | ESD Safe | |
Includes | Filter, Pre-Filter | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,581.89000 | ¥12,581.89 |