TT6 | |
---|---|
DigiKey Part Number | TT6-ND |
Manufacturer | |
Manufacturer Product Number | TT6 |
Description | NUT DRIVER HEX SCKT 3/16" 6.13" |
Customer Reference | |
Detailed Description | 3/16" Hex Socket Nut Driver 6.13" (155.7mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 3/16" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.13" (155.7mm) | |
Features | Hollow Shaft | |
Weight | 0.2 lb (90.72 g) |