TST6 | |
---|---|
DigiKey Part Number | TST6-ND |
Manufacturer | |
Manufacturer Product Number | TST6 |
Description | TIP REPLACEMENT SCREWDRVR .031" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | - | |
Width | 0.031" (0.80mm) | |
Length | 0.750" (19.05mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | SP40L, SP40N, WLC100, WP25, WP40, WP35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.14000 | ¥42.14 |