TL12N | |
---|---|
DigiKey Part Number | TL12N-ND |
Manufacturer | |
Manufacturer Product Number | TL12N |
Description | NUT DRIVER HEX SCKT 3/8" 10.13" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/8" Hex Socket Nut Driver 10.13" (257.3mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 3/8" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.13" (257.3mm) | |
Features | Chrome Finish, Hollow Shaft | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.17000 | ¥137.17 |