T0058765714 | |
---|---|
DigiKey Part Number | T0058765714-ND |
Manufacturer | |
Manufacturer Product Number | T0058765714 |
Description | HANDPIECE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handpiece |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handpiece | |
Tip Temperature | - | |
Tip Type | - | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | - | |
Voltage - Input | - | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.25000 | ¥363.25 |