T0058761730 | |
---|---|
DigiKey Part Number | T0058761730-ND |
Manufacturer | |
Manufacturer Product Number | T0058761730 |
Description | NOZZLE SET-WRK CHIP REMOVAL KIT |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Tip Type | Rework (Hot Air), SMD | |
Tip Shape | Assorted | |
Height | - | |
Width | - | |
Length | Assorted | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥773.39000 | ¥773.39 |