T0058736814N | |
---|---|
DigiKey Part Number | T0058736814N-ND |
Manufacturer | |
Manufacturer Product Number | T0058736814N |
Description | NOZZLE HOT AIR 44 PIN PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Rework (Hot Air), SMD | |
Tip Shape | Nozzle | |
Height | - | |
Width | 0.709" (18.00mm) | |
Length | 0.709" (18.00mm) | |
Diameter | - | |
Tip Chip Size | PLCC-44 | |
Temperature Range | - | |
For Use With/Related Products | HAP2, HAP3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥825.98000 | ¥825.98 |