T0054485599N | |
---|---|
DigiKey Part Number | T0054485599N-ND |
Manufacturer | |
Manufacturer Product Number | T0054485599N |
Description | TIP XNT 4 CHISEL 1.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Sloped 45° | |
Height | 0.047" (1.19mm) | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP65 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.28000 | ¥84.28 |