T0054474599N | |
---|---|
DigiKey Part Number | T0054474599N-ND |
Manufacturer | |
Manufacturer Product Number | T0054474599N |
Description | XTMX SOLD TIP BENT CHISEL 3.2 X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.031" (0.80mm) | |
Width | - | |
Length | 2.106" (53.50mm) | |
Diameter | 0.126" (3.20mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP120 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.23000 | ¥138.23 |