T0054461799N | |
---|---|
DigiKey Part Number | T0054461799N-ND |
Manufacturer | |
Manufacturer Product Number | T0054461799N |
Description | FINE POINT CARTRIDGE RT2MS 0.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cartridge | |
For Use With/Related Products | Weller® WMRP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.71000 | ¥269.71 |