T0054451699N | |
---|---|
DigiKey Part Number | T0054451699N-ND |
Manufacturer | |
Manufacturer Product Number | T0054451699N |
Description | LTASL SOLD TIP CHISEL 1.6X0.45M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.018" (0.45mm) | |
Width | - | |
Length | 0.492" (12.50mm) | |
Diameter | 0.063" (1.60mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WXMP, WXMP MS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.84000 | ¥118.84 |