T0054442699 | |
---|---|
DigiKey Part Number | T0054442699-ND |
Manufacturer | |
Manufacturer Product Number | T0054442699 |
Description | TIP SOLDER ROUND BENT .30 X 19.2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Round 30° | |
Height | 0.016" (0.40mm) | |
Width | - | |
Length | 0.866" (22.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Weller® FE 75, LR 21, WP 80, WSP 80 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.06000 | ¥96.06 |