T0054440873N | |
---|---|
DigiKey Part Number | T0054440873N-ND |
Manufacturer | |
Manufacturer Product Number | T0054440873N |
Description | LT22CP SOLD TIP SLOPED 45 2.0MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Sloped 45° | |
Height | 0.079" (2.00mm) | |
Width | - | |
Length | 0.787" (20.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.84000 | ¥59.84 |