T0054440499 | |
---|---|
DigiKey Part Number | 72-T0054440499-ND |
Manufacturer | |
Manufacturer Product Number | T0054440499 |
Description | TIP SOLDERING LTAS 1.6MM A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.063" (1.60mm) | |
Length | - | |
Diameter | 0.063" (1.60mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP80, WSP80 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.41000 | ¥51.41 |