T0053364699N | |
---|---|
DigiKey Part Number | T0053364699N-ND |
Manufacturer | |
Manufacturer Product Number | T0053364699N |
Description | PREHEATING PLATE 1200W 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Preheating Plate | |
Wattage | 1200W | |
Voltage - Input | 230V | |
Plug Type | CEE 7/4 | |
Voltage - Output | - | |
Control/Display Type | Digital | |
Includes | Board Holder (2) | |
Base Unit | WHP3000 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 122°F ~ 750°F (50°C ~ 400°C) | |
Features | Auto Off, ESD Safe, Infrared Ceramic Elements, LED Display, Serial Interface, Temperature Control | |
Tip Cleaner | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,699.56000 | ¥17,699.56 |