T0052921799N | |
---|---|
DigiKey Part Number | T0052921799N-ND |
Manufacturer | |
Manufacturer Product Number | T0052921799N |
Description | SOLDERING IRON 55W 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 55W 12V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 200°F ~ 850°F (100°C ~ 450°C) | |
Tip Type | RT3MS | |
Workstand | WDH51 | |
Tip Diameter | - | |
Power (Watts) | 55W | |
Features | ESD Safe | |
Voltage - Input | 12V | |
Includes | T0052921399N, T0051517199N, T0054461699N | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WX1, WX2, WXD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,164.17000 | ¥3,164.17 |