T0051404899 | |
---|---|
DigiKey Part Number | 72-T0051404899-ND |
Manufacturer | |
Manufacturer Product Number | T0051404899 |
Description | WSW SCN M1 SN0,6CU0,05NI3,5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.6Ni0.05 (99.3/0.6/0.05) Spool, 3.53 oz (100g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.6Ni0.05 (99.3/0.6/0.05) | |
Diameter | 0.012" (0.31mm) | |
Melting Point | - | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 3.53 oz (100g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.26000 | ¥260.26 |