T0051326499N | |
---|---|
DigiKey Part Number | T0051326499N-ND |
Manufacturer | |
Manufacturer Product Number | T0051326499N |
Description | XDSL6 DS TIP 0.7 X 1.9MM L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Tiplet | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.028" (0.70mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | DSX120 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.90000 | ¥182.90 |