T0051325399N | |
---|---|
DigiKey Part Number | T0051325399N-ND |
Manufacturer | |
Manufacturer Product Number | T0051325399N |
Description | XDS 4 DESOLDERING TIP 1.2X2.5 L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Tiplet | |
Height | - | |
Width | - | |
Length | 0.413" (10.50mm) | |
Diameter | 0.047" (1.20mm) ID, 0.098" (2.50mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | DSX | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.95000 | ¥128.95 |