R1810N | |
---|---|
DigiKey Part Number | R1810N-ND |
Manufacturer | |
Manufacturer Product Number | R1810N |
Description | SCREWDRIVER SLOTTED 1/8" 12.63" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 12.63" (320.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 12.63" (320.8mm) | |
Features | Chrome Finish | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.53000 | ¥83.53 |