P1N | |
---|---|
DigiKey Part Number | P1N-ND |
Manufacturer | |
Manufacturer Product Number | P1N |
Description | SCREWDRIVER PHILLIPS #1 3.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 3.25" (82.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 1.19" (30.2mm) | |
Length - Overall | 3.25" (82.6mm) | |
Features | - | |
Weight | 0.03 lb (13.61 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.82000 | ¥66.82 |