LN54VN | |
---|---|
DigiKey Part Number | LN54VN-ND |
Manufacturer | |
Manufacturer Product Number | LN54VN |
Description | PLIERS ELEC LONG NOSE 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Serrated 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | ESD Safe, Soft Grips | |
Length | 5.00" (127.0mm) | |
Weight | 0.2 lb (90.72 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.04000 | ¥291.04 |