KDS2312P | |
---|---|
DigiKey Part Number | KDS2312P-ND |
Manufacturer | |
Manufacturer Product Number | KDS2312P |
Description | DISPENSER NEEDLE TIP 23GA 50PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 23 | |
Outer Diameter | 0.025" Dia (0.64mm) | |
Inner Diameter | 0.017" Dia (0.43mm) | |
Color | Blue | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.77000 | ¥114.77 |