EROPOODSA | |
---|---|
DigiKey Part Number | EROPOODSA-ND |
Manufacturer | |
Manufacturer Product Number | EROPOODSA |
Description | TWEEZER POINTED MEDIUM 4.75" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Serrated Pointed Medium 4.75" (120.7mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, Serrated | |
Tip Style | Pointed | |
Tip Type | Medium | |
Tip Shape | Straight | |
Length - Overall | 4.75" (120.7mm) | |
Pattern Number | - | |
Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.76000 | ¥52.76 |