EC305 | |
---|---|
DigiKey Part Number | EC305-ND |
Manufacturer | |
Manufacturer Product Number | EC305 |
Description | SOLDER SPONGE 2.5X2.5" SC STYLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Swiss Cheese Style Solder Sponge For Use With Soldering Irons, Workstands 2.50" L x 2.50" W (63.5mm x 63.5mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sponge | |
Size | 2.50" L x 2.50" W (63.5mm x 63.5mm) | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Swiss Cheese Style |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |