582EW | |
---|---|
DigiKey Part Number | 582EW-ND |
Manufacturer | |
Manufacturer Product Number | 582EW |
Description | CUTTER TIP ANGLED FLUSH 4.53" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Angled Flush 4.53" (115.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Angled | |
Cut Edge | Flush | |
Length - Overall | 4.53" (115.0mm) | |
Features | - | |
Capacity | 1.3mm Dia Soft Wire | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,125.40000 | ¥1,125.40 |