2442P | |
---|---|
DigiKey Part Number | 2442P-ND |
Manufacturer | |
Manufacturer Product Number | 2442P |
Description | PLIERS ELEC FLAT NOSE 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Flat Nose Smooth 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | Ergonomic, Soft Grips | |
Length | 5.00" (127.0mm) | |
Weight | 0.3 lb (136.08 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥844.09000 | ¥844.09 |