2403E | |
---|---|
DigiKey Part Number | 2403E-ND |
Manufacturer | |
Manufacturer Product Number | 2403E |
Description | CUTTER TIP ANG 30DEG FULLFLSH 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 30° Full Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled, 30° | |
Cut Edge | Full Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Ergonomic | |
Capacity | 16 AWG | |
Weight | 0.2 lb (90.72 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥967.14000 | ¥967.14 |