15AGS | |
---|---|
DigiKey Part Number | 15AGS-ND |
Manufacturer | |
Manufacturer Product Number | 15AGS |
Description | TWEEZER END CUTTER FINE 4.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Magnetic Cutter End Cutter 4.25" (108.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Features | Magnetic | |
Tip Style | Cutter | |
Tip Type | End Cutter | |
Tip Shape | Straight | |
Length - Overall | 4.25" (108.0mm) | |
Pattern Number | - | |
Material | Carbon Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.35000 | ¥536.35 |