Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | 13000 Series 15/32 Bushing | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.504" (12.80mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.78000 | ¥98.78 |
10 | ¥97.46600 | ¥974.66 |
25 | ¥96.13160 | ¥2,403.29 |
50 | ¥94.79700 | ¥4,739.85 |
100 | ¥93.46070 | ¥9,346.07 |
250 | ¥85.45016 | ¥21,362.54 |
500 | ¥80.10952 | ¥40,054.76 |
1,000 | ¥74.76888 | ¥74,768.88 |