Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 9400/9600 Series | |
Mounting Type | Slip On | |
Size | 10.00mm Dia x 7.50mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.98200 | ¥49.82 |
25 | ¥4.73000 | ¥118.25 |
50 | ¥4.60600 | ¥230.30 |
100 | ¥4.54390 | ¥454.39 |
250 | ¥4.48184 | ¥1,120.46 |
500 | ¥4.41978 | ¥2,209.89 |
1,000 | ¥3.73501 | ¥3,735.01 |
5,000 | ¥3.67276 | ¥18,363.80 |