Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | 9000, 13000 and 18000 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.433" (11.00mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.52000 | ¥64.52 |
10 | ¥63.62300 | ¥636.23 |
25 | ¥62.74920 | ¥1,568.73 |
50 | ¥61.87700 | ¥3,093.85 |
100 | ¥61.00470 | ¥6,100.47 |
250 | ¥55.77616 | ¥13,944.04 |
500 | ¥52.29014 | ¥26,145.07 |
1,000 | ¥48.80412 | ¥48,804.12 |