Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 9400/9600 Series | |
Mounting Type | Slip On | |
Size | 8.00mm Dia x 6.35mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.84000 | ¥58.40 |
25 | ¥5.54600 | ¥138.65 |
50 | ¥5.40000 | ¥270.00 |
100 | ¥5.32770 | ¥532.77 |
250 | ¥5.25476 | ¥1,313.69 |
500 | ¥5.18184 | ¥2,590.92 |
1,000 | ¥4.37898 | ¥4,378.98 |
5,000 | ¥4.30600 | ¥21,530.00 |