Q6F1BXXG12E | |
---|---|
DigiKey Part Number | 679-1446-ND |
Manufacturer | |
Manufacturer Product Number | Q6F1BXXG12E |
Description | INDICATOR 12V 6MM FLUSH GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 12V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | Q6F1BXXG12E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.26000 | ¥127.26 |
25 | ¥96.01600 | ¥2,400.40 |
100 | ¥80.65270 | ¥8,065.27 |
500 | ¥74.06906 | ¥37,034.53 |
1,000 | ¥69.95413 | ¥69,954.13 |