MPKA70B14 | |
---|---|
DigiKey Part Number | MPKA70B14-ND |
Manufacturer | |
Manufacturer Product Number | MPKA70B14 |
Description | KNOB RIBBED W/SKIRT 0.250" PLAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Ribbed | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.580" (14.70mm), 0.980" (24.90mm) Skirt | |
Height | 0.677" (17.20mm) | |
Indicator | Line on Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
5 | ¥11.91800 | ¥59.59 |
10 | ¥10.72900 | ¥107.29 |
25 | ¥9.53480 | ¥238.37 |
50 | ¥8.58280 | ¥429.14 |
100 | ¥8.39500 | ¥839.50 |